| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505433-2831 |
| Series: | 505433 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 1.25 mm |
| Orientation: | Vertical |
| Number of Positions: | 28 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 5054332831 |
| SKU: | MOL505433-2831 |
505433-2831
| Heilind Number: | MOL505433-2831 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505433-2831 |
| ECAD Model: |
Description:
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.38µm Gold Plating, 28 Circuits, with Kapton Tape, Tape and Reel, Black
More >>Specifications
Detailed Description
Introducing the Micro-Lock PLUS Connector series, designed for high-performance connectivity in PCB applications. With a compact pitch of 1.25mm and two rows of 28 vertical positions, this surface-mount header delivers reliable power and signal transmission. Featuring gold-plated contact mating areas, it ensures low contact resistance and long-term durability, even in harsh operating conditions ranging from -40 to 105°C. RoHS compliant and part of the Micro-Lock Plus Connector System, it guarantees quality and compatibility. Perfect for various electronic devices, this connector is the ideal choice for your next PCB assembly project.

