| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505433-3241 |
| Series: | 505433 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 1.25 mm |
| Orientation: | Vertical |
| Number of Positions: | 32 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 5054333241 |
| SKU: | MOL505433-3241 |
505433-3241
| Heilind Number: | MOL505433-3241 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505433-3241 |
| ECAD Model: |
Description:
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.76µm Gold Plating, 32 Circuits, Tape and Reel, Black
More >>Specifications
Detailed Description
Introducing the Micro-Lock PLUS Connector System, a high-performance solution for your PCB connectivity needs. With a compact design and vertical orientation, this connector is ideal for space-saving applications. Featuring 32 positions spread across 2 rows, it offers ample connectivity options. Operating at a maximum amperage of 1.5 A and with gold plating in the contact mating area, it ensures reliable and efficient signal transmission. With a surface-mount termination method and a pitch of 1.25 mm, it facilitates seamless integration onto your PCB. Designed for durability, it can withstand a wide operating temperature range from -40 to 105 °C. Fully compliant with RoHS regulations, this connector is not only high-performing but also environmentally friendly. Suitable for various industries, it is a versatile choice for PC Board Pin & Receptacle connectivity applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/11/2026 | 517222 - Manufacturing Process Change. Removal of Hi-coat it will make the series PFAS free to meet foreseen industry requirement from some customers. | Download | |||

