| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505433-3681 |
| Color: | Black |
| Series: | 505433 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Connector Type: | Micro-Lock PLUS |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 1.25 mm |
| Voltage: | 50 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 36 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin-Bismuth |
| Termination Pitch: | 1.25 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 5054333681 |
| SKU: | MOL505433-3681 |
505433-3681
| Heilind Number: | MOL505433-3681 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505433-3681 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this Micro-Lock PLUS 36P Black Wire-to-Board Header Straight Pack. Designed for optimal performance, the connector features 36 contacts in a double-row configuration, ensuring secure and reliable connections. With a surface mount termination method and a pitch of 1.25mm, it offers easy installation on PCBs. Crafted from high-quality materials including brass and polyamide, it guarantees durability and stability even in demanding environments. Operating at a voltage of 50V AC/DC and an amperage of 1.5A, it meets industry standards for safety and performance. RoHS compliant and featuring tin-bismuth plating, it also prioritizes environmental sustainability. Perfect for a wide range of applications, from consumer electronics to industrial machinery, this connector is a versatile and essential component for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517223 - Manufacturing Process Change. Removal OF Hi-coat to make series PFAS free | Download | |||

