| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505433-3861 |
| Series: | 505433 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 1.25 mm |
| Orientation: | Vertical |
| Number of Positions: | 38 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 5054333861 |
| SKU: | MOL505433-3861 |
505433-3861
| Heilind Number: | MOL505433-3861 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505433-3861 |
| ECAD Model: |
Description:
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plating, 38 Circuits, Tape and Reel, Black
More >>Specifications
Detailed Description
Introducing the Micro-Lock PLUS Connector System, a versatile solution for your PCB connectivity needs. With a low amperage rating of 1.5 A, this two-row connector boasts 38 positions for efficient signal transmission. Its surface mount termination method and vertical orientation make for easy installation, while the 1.25 mm pitch ensures precise alignment. Operating reliably in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. The gold plating on the contact mating area guarantees optimal conductivity, meeting RoHS compliance standards. Perfect for applications requiring secure and durable connections, this connector is a reliable choice for your projects.

