| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505448-2071 |
| Color: | Black |
| Series: | 505448 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Connector Type: | Micro-Lock PLUS |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 1.25 mm |
| Voltage: | 50 V AC/DC |
| Material: | Polyamide |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin-Bismuth |
| Termination Pitch: | 1.25 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 5054482071 |
| SKU: | MOL505448-2071 |
505448-2071
| Heilind Number: | MOL505448-2071 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505448-2071 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Micro-Lock PLUS Embossed Package, designed for optimal performance in surface mount applications. Featuring 20 contacts in a 2-row configuration, this black connector boasts a right-angle orientation for seamless integration. With a voltage rating of 50V AC/DC and an amperage of 1.5A, it ensures reliable power transmission. Crafted with durable materials like polyamide and brass, and plated with tin-bismuth for enhanced conductivity, this connector is built to withstand harsh operating conditions from -40 to 105°C. Its embossed tape packaging on a reel ensures convenient handling, while its UL certification guarantees quality and safety compliance. Perfect for wire-to-board connections, this connector is a versatile solution for your electronic assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | 516856 - Manufacturing Process Change. removal of Hi-Coat on listed series it will make these series PFAS free to meet foreseen industry requirement from some customers. | Download | |||

