505448-2891

Heilind Number:MOL505448-2891
Manufacturer:Molex
Manufacturer Number:505448-2891
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.10µm Gold Plating, Positive Lock, 28 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505448-2891
Series:505448 - Micro-Lock PLUS
Amperage:1.5 A
Number of Rows:2
Termination Method:Surface Mount
Pitch:1.25 mm
Orientation:Right Angle
Number of Positions:28
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Part Aliases:5054482891
SKU:MOL505448-2891

Detailed Description

Introducing the Micro-Lock PLUS Connector Series, a cutting-edge solution for your PCB connectivity needs. Designed for peak performance, this series features a 1.25mm pitch, right-angle orientation, and surface mount termination method, ensuring seamless integration into your systems. With two rows and 28 positions, it offers ample connectivity options for your applications. Operating in a wide temperature range from -40 to 105°C, it guarantees reliability in diverse environments. The gold-plated contact mating area enhances conductivity, while RoHS compliance underscores our commitment to environmental responsibility. Trust in the Micro-Lock PLUS Connector Series for efficient and dependable PCB connections.