| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505448-4231 |
| Series: | 505448 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 1.25 mm |
| Orientation: | Right Angle |
| Number of Positions: | 42 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 5054484231 |
| SKU: | MOL505448-4231 |
505448-4231
| Heilind Number: | MOL505448-4231 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505448-4231 |
| ECAD Model: |
Description:
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.38µm Gold Plating, 42 Circuits, Tape and Reel, Black
More >>Specifications
Detailed Description
Introducing the Micro-Lock PLUS Connector System, offering a high-performance solution for your PCB connection needs. With a pitch of 1.25mm and a right-angle orientation, this connector is designed for efficient surface mount installation. Featuring two rows and 42 positions, it provides ample connectivity options for your application. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures reliability in diverse environments. The gold contact mating area plating guarantees optimal signal transmission. Compliant with RoHS standards, it is an eco-friendly choice for your projects. Trust in the Micro-Lock PLUS for seamless and durable PCB connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/11/2026 | 517222 - Manufacturing Process Change. Removal of Hi-coat it will make the series PFAS free to meet foreseen industry requirement from some customers. | Download | |||

