| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505487-8000 |
| Series: | 505487 - DuraClik |
| Amperage: | 3 A |
| Connector Type: | DuraClik |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Voltage: | 125 V |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .203 µm |
| Wire Size: | 22 AWG, 24 AWG, .2 - .33 mm² |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.5 mm |
| Part Aliases: | 5054878000 |
| SKU: | MOL505487-8000 |
505487-8000
| Heilind Number: | MOL505487-8000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505487-8000 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our DuraClik TPA Wire-to-Board Crimp Receptacle Terminal. Designed for seamless integration, this female terminal features gold plating for optimal performance. With a current rating of 3A and a voltage capacity of 125V, it ensures reliable signal transmission. The crimp or compression termination method, along with copper alloy construction and tin plating, guarantees durability. Suitable for wire sizes ranging from 24 AWG to 22 AWG, it accommodates a variety of applications. RoHS compliant and meticulously engineered, this terminal is a crucial component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 505151-0201 | DuraClik TPA Wire-to-Board Receptacle Housing, 2 Circuits, White | ![]() |


