| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505550-2020 |
| Color: | Black |
| Series: | 505550 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 4 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .1 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Mated Height: | .8 mm |
| Mated Width: | 2.5 mm |
| Product Name: | SlimStack |
| Part Aliases: | 5055502020 |
| SKU: | MOL505550-2020 |
505550-2020
| Heilind Number: | MOL505550-2020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505550-2020 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
SlimStack Board-to-Board Connector, 0.40mm Pitch, B8 Series, Plug, 0.80mm Mated Height, 2.50mm Mated Width, 20 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our SlimStack Board-to-Board Connector, designed for seamless integration in tight spaces. Featuring a slim 0.40mm pitch and a vertical orientation, this B8 Series plug connector ensures efficient signal transmission. With 20 gold-plated contacts, it guarantees reliable performance in demanding environments. The low-profile design, with a mated height of 0.80mm and mated width of 2.50mm, optimizes PCB layout efficiency. RoHS compliant and operating within a wide temperature range of -40 to 85°C, it is suitable for various applications. Trust in the quality and precision of this connector for your connectivity needs.

