505550-2420

Heilind Number:MOL505550-2420
Manufacturer:Molex
Manufacturer Number:505550-2420
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SlimStack Board-to-Board Receptacle, 0.40mm Pitch, B8 Series, 0.80mm Mated Height, 2.50mm Mated Width, 24 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505550-2420
Color:Black
Series:505550
Amperage:.3 A
Connector Type:SlimStack
Number of Contacts:24
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:4 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Operating Temperature Range:-40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.1 µm
Number of Contacts Loaded:24
Mating Cycles:30
PCB Locator:No
PCB Retention:With
Polarized to PCB:No
Contact Termination Plating Thickness:.051 µm
Polarized to Mate:No
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Contact Termination Plating:Gold
Glow Wire Capable:No
Mated Height:.8 mm
Mated Width:2.5 mm
Product Name:SlimStack
SKU:MOL505550-2420

Detailed Description

Enhance connectivity with our SlimStack Board-to-Board Connector, meticulously engineered for seamless integration in your electronic devices. Featuring a slender 0.40mm pitch and boasting the B8 Series, this sleek black Plug Connector offers 24 circuits for optimal signal transmission. With a low 0.80mm mated height and compact 2.50mm mated width, it ensures efficient space utilization in any design. Crafted with durable materials like Liquid Crystal Polymer and Copper Alloy, it guarantees reliability in diverse operating conditions, from -40 to 85°C. Facilitating quick and secure Surface Mount termination, it is a versatile solution for various electronic applications. Gold-plated contacts ensure high conductivity, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your connectivity standards with our cutting-edge SlimStack Board-to-Board Connector.