| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505550-3420 |
| Color: | Black |
| Series: | 505550 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 4 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .1 µm |
| Number of Contacts Loaded: | 34 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Mated Height: | .8 mm |
| Mated Width: | 2.5 mm |
| Product Name: | SlimStack |
| Part Aliases: | 5055503420 |
| SKU: | MOL505550-3420 |
505550-3420
| Heilind Number: | MOL505550-3420 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505550-3420 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
SlimStack Board-to-Board Connector, 0.40mm Pitch, B8 Series, Plug, 0.80mm Mated Height, 2.50mm Mated Width, 34 Circuits
More >>Specifications
Detailed Description
Introducing the SlimStack Board-to-Board Connector, a high-performance solution for your connectivity needs. With a slim 0.40mm pitch, this connector from the B8 Series offers seamless plug-in functionality. Boasting a mated height of 0.80mm and a mated width of 2.50mm, it is designed for efficient space utilization. Featuring 34 circuits, it ensures reliable signal transmission. The black connector, made from durable Liquid Crystal Polymer, guarantees longevity even in harsh environments. With gold plating in the contact mating area, it ensures optimal conductivity. Suitable for surface mount termination, it is easy to install on PCBs. Operating at temperatures ranging from -40 to 85°C, it is versatile for various applications. RoHS compliant and with a voltage rating of 50V AC/DC, it meets international standards for safety and quality. Perfect for PCB Socket Receptacles, this connector is a must-have for your electronic projects.

