| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505551-1620 |
| Color: | Black |
| Series: | 505551 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 4 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .1 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Mated Height: | .8 mm |
| Mated Width: | 2.5 mm |
| Breakaway: | No |
| Product Name: | SlimStack |
| Part Aliases: | 5055511620 |
| SKU: | MOL505551-1620 |
505551-1620
| Heilind Number: | MOL505551-1620 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505551-1620 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your PCB designs with our SlimStack Board to Board Connector. Featuring a sleek black design and boasting a slim .4mm pitch, this connector is perfect for space-saving applications. With 16 gold-plated contacts, it ensures reliable signal transmission at a voltage of 50V AC/DC. Constructed with durable Liquid Crystal Polymer and copper alloy, it operates seamlessly in temperatures ranging from -40 to 85°C. Ideal for surface mount termination, it offers secure PCB retention and easy assembly. RoHS compliant and designed for 30 mating cycles, this connector guarantees long-lasting performance in any electronic setup. Elevate your connectivity solutions with our SlimStack Connector.

