| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505551-3020 |
| Color: | Black |
| Series: | 505551 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 4 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .1 µm |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Mated Height: | .8 mm |
| Mated Width: | 2.5 mm |
| Breakaway: | No |
| Product Name: | SlimStack |
| Part Aliases: | 5055513020 |
| SKU: | MOL505551-3020 |
505551-3020
| Heilind Number: | MOL505551-3020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505551-3020 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic devices with the SlimStack series, featuring a sleek and efficient design. This vertical PCB connector boasts 30 contacts with gold plating, ensuring reliable performance in a variety of applications. With a low profile and surface mount termination, it's ideal for space-constrained designs. Operating at temperatures ranging from -40 to 85°C, it offers durability and stability. RoHS compliant and crafted from high-quality materials, this connector is a dependable choice for your PCB assembly needs. Elevate your connections with the SlimStack series.

