| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505551-3420 |
| Color: | Black |
| Series: | 505551 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 4 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .1 µm |
| Number of Contacts Loaded: | 34 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Mated Height: | .8 mm |
| Mated Width: | 2.5 mm |
| Breakaway: | No |
| Product Name: | SlimStack |
| Part Aliases: | 5055513420 |
| SKU: | MOL505551-3420 |
505551-3420
| Heilind Number: | MOL505551-3420 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505551-3420 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our SlimStack Board to Board Connector. Designed for optimal performance, this connector features a sleek black finish and boasts a total of 34 contacts, organized in two rows. With a low amperage of .3A, it operates at a voltage of 50V AC/DC, making it suitable for a range of applications. The slim .4mm pitch and vertical orientation ensure efficient space utilization on your board. Crafted from durable materials such as Liquid Crystal Polymer and Copper Alloy, it can withstand harsh operating temperatures from -40 to 85°C. Gold plating in the contact mating area guarantees reliable conductivity, with a mating cycle of 30 ensuring long-term durability. Surface mount termination and PCB retention support ease of installation, while RoHS compliance reflects our commitment to environmental responsibility. Elevate your PCB design with our high-quality SlimStack Connector.

