505551-5020

Heilind Number:MOL505551-5020
Manufacturer:Molex
Manufacturer Number:505551-5020
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SlimStack Board-to-Board Plug, 0.40mm Pitch, B8 Series, 0.80mm Mated Height, 2.50mm Mated Width, 50 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505551-5020
Color:Black
Series:505551
Amperage:.3 A
Connector Type:SlimStack
Number of Contacts:50
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:4 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.1 µm
Number of Contacts Loaded:50
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:.051 µm
Polarized to Mate:No
Connector System:Board to Board
Contact Termination Plating:Gold
Glow Wire Capable:No
Mated Height:.8 mm
Mated Width:2.5 mm
Breakaway:No
Product Name:SlimStack
SKU:MOL505551-5020

Detailed Description

Enhance your PCB connectivity with the SlimStack 505551 series, featuring a sleek black design and a slim .4mm pitch. This vertical surface mount connector boasts 50 gold-plated contacts, ensuring reliable signal transmission at up to 50V AC/DC and .3A. Made with durable Liquid Crystal Polymer material, it guarantees a mated height of .8mm and a mated width of 2.5mm, perfect for space-saving applications. With RoHS compliance and a high mating cycle of 30, it's the ideal choice for your board-to-board connections. Upgrade to the SlimStack for seamless and efficient performance in your electronic designs.