| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505567-0481 |
| Color: | Black |
| Series: | 505567 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Connector Type: | Micro-Lock PLUS |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 1.25 mm |
| Voltage: | 50 V AC/DC |
| Material: | Polyamide |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .1 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Gold |
| Termination Pitch: | 1.25 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 5055670481 |
| SKU: | MOL505567-0481 |
505567-0481
| Heilind Number: | MOL505567-0481 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505567-0481 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MicroLockPLUS 505567 4P Black Right Angle Surface Mount Connector, a high-performance solution for your connectivity needs. Designed for durability and reliability, this connector features a single row with four gold-plated contacts, ensuring optimal signal transmission. With a 1.25mm pitch and a voltage rating of 50V AC/DC, it is suitable for a wide range of applications. The polyamide housing, along with brass contact material, guarantees robust performance even in harsh environments. RoHS compliant and UL certified, you can trust in the quality and safety of this connector. Perfect for wire-to-board connections, it offers ease of assembly and secure PCB retention. Whether in industrial machinery or consumer electronics, the MicroLockPLUS connector is the ideal choice for your project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517223 - Manufacturing Process Change. Removal OF Hi-coat to make series PFAS free | Download | |||

