| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505567-0651 |
| Series: | 505567 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Pitch: | 1.25 mm |
| Orientation: | Right Angle |
| Number of Positions: | 6 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 5055670651 |
| SKU: | MOL505567-0651 |
505567-0651
| Heilind Number: | MOL505567-0651 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505567-0651 |
| ECAD Model: |
Description:
1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, 0.76µm Gold Plating, 6 Circuits, Tape and Reel, Black
More >>Specifications
Detailed Description
Introducing the Micro-Lock PLUS Connector System, a cutting-edge solution for your PCB connectivity needs. With a compact design and a 1.25mm pitch, this surface mount connector is ideal for space-constrained applications. Featuring a right angle orientation and gold plating on the contact mating area, it ensures reliable and durable performance in a wide range of operating temperatures. With 6 positions and a 1.5A amperage rating, it offers versatility and efficiency in your electronic projects. Compliant with RoHS regulations, it meets the highest standards of environmental responsibility. Upgrade your PCB connections with the Micro-Lock PLUS Connector System.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/11/2026 | 517222 - Manufacturing Process Change. Removal of Hi-coat it will make the series PFAS free to meet foreseen industry requirement from some customers. | Download | |||

