| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505567-0681 |
| Color: | Black |
| Series: | 505567 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Connector Type: | Micro-Lock PLUS |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 1.25 mm |
| Voltage: | 50 V AC/DC |
| Material: | Polyamide |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .1 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Gold |
| Termination Pitch: | 1.25 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 5055670681 |
| SKU: | MOL505567-0681 |
505567-0681
| Heilind Number: | MOL505567-0681 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505567-0681 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing MICROLOCKPLUS, a high-performance connector featuring a single right-angle header in sleek black. Part of the Micro-Lock PLUS series, it boasts six gold-plated contacts for reliable signal transmission at 1.5 A and 50 V AC/DC. Designed for surface mount applications with a 1.25 mm pitch, this connector ensures secure PCB attachment with retention and polarization features. Operating in a wide temperature range from -40 to 105 °C, it guarantees durability in various environments. With UL agency certification and RoHS compliance, it meets industry standards for quality and environmental responsibility. Perfect for wire-to-board connections, this connector is a vital component in electronic assemblies, offering easy assembly and robust performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/11/2026 | 517222 - Manufacturing Process Change. Removal of Hi-coat it will make the series PFAS free to meet foreseen industry requirement from some customers. | Download | |||

