| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505567-0751 |
| Series: | 505567 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Pitch: | 1.25 mm |
| Orientation: | Right Angle |
| Number of Positions: | 7 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 5055670751 |
| SKU: | MOL505567-0751 |
505567-0751
| Heilind Number: | MOL505567-0751 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505567-0751 |
| ECAD Model: |
Description:
1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, 0.76µm Gold Plating, 7 Circuits, Tape and Reel, Black
More >>Specifications
Detailed Description
Introducing the Micro-Lock PLUS Series, a cutting-edge solution for your connectivity needs. With a compact design and a 1.25mm pitch, this Surface Mount connector is perfect for space-constrained applications. Featuring Right Angle orientation and 7 positions, it offers flexibility in board layout. With a current rating of 1.5A and Gold contact plating, it ensures reliable performance in harsh environments. Operating seamlessly at temperatures ranging from -40 to 105°C, it is ideal for a variety of industrial settings. Compliant with RoHS regulations, it prioritizes environmental sustainability. Upgrade your PCB connections with the Micro-Lock Plus Connector System.

