| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505567-0851 |
| Series: | 505567 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Pitch: | 1.25 mm |
| Orientation: | Right Angle |
| Number of Positions: | 8 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 5055670851 |
| SKU: | MOL505567-0851 |
505567-0851
| Heilind Number: | MOL505567-0851 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505567-0851 |
| ECAD Model: |
Description:
1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, 0.76µm Gold Plating, 8 Circuits, Tape and Reel, Black
More >>Specifications
Detailed Description
Introducing the Micro-Lock PLUS Connector Series, designed for high-performance applications with a compact 1.25mm pitch and right angle orientation. With a current rating of 1.5A, this connector features a single row with 8 positions for streamlined connectivity on PCBs. The surface mount termination method ensures secure and reliable attachment, while the gold-plated contact mating area enhances signal integrity. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees durability in harsh environments. Compliant with RoHS regulations, this connector is an environmentally friendly choice for your electronic projects. Suitable for various industries, the Micro-Lock PLUS Connector System offers exceptional quality and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/11/2026 | 517222 - Manufacturing Process Change. Removal of Hi-coat it will make the series PFAS free to meet foreseen industry requirement from some customers. | Download | |||

