| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505567-0931 |
| Series: | 505567 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Pitch: | 1.25 mm |
| Orientation: | Right Angle |
| Number of Positions: | 9 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 5055670931 |
| SKU: | MOL505567-0931 |
505567-0931
| Heilind Number: | MOL505567-0931 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505567-0931 |
| ECAD Model: |
Description:
1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, 0.38µm Gold Plating, 9 Circuits, Tape and Reel, Black
More >>Specifications
Detailed Description
Introducing the Micro-Lock PLUS Connector System, a high-performance solution for your PCB connection needs. This series features a right-angle orientation and surface mount termination method, with a compact pitch of 1.25mm for efficient board space utilization. With a robust design capable of handling up to 1.5A of current, it offers reliable connectivity for various applications. The gold contact mating area plating ensures superior signal transmission, while its operating temperature range of -40 to 105°C makes it suitable for diverse environments. Compliant with RoHS standards, this connector guarantees environmentally friendly manufacturing processes. Perfect for use in PCB assemblies, it is a versatile and dependable choice for your electronic projects.

