| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505567-1131 |
| Series: | 505567 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Pitch: | 1.25 mm |
| Orientation: | Right Angle |
| Number of Positions: | 11 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 5055671131 |
| SKU: | MOL505567-1131 |
505567-1131
| Heilind Number: | MOL505567-1131 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505567-1131 |
| ECAD Model: |
Description:
1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, 0.38µm Gold Plating, 11 Circuits, Tape and Reel, Black
More >>Specifications
Detailed Description
Introducing the Micro-Lock PLUS series, a cutting-edge solution for your connectivity needs. Featuring a 1.25mm pitch and right-angle orientation, this Surface Mount connector offers secure and efficient PCB integration. With 11 positions and a 1.5A amperage rating, it ensures reliable performance in various applications. The gold plating on the contact mating area enhances conductivity, while its RoHS compliance underscores our commitment to environmental responsibility. Operating seamlessly in temperatures ranging from -40 to 105°C, the Micro-Lock PLUS Connector System guarantees optimal functionality in diverse environments. Upgrade your connectivity experience with this high-quality component.

