| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505567-1651 |
| Series: | 505567 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Pitch: | 1.25 mm |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 5055671651 |
| SKU: | MOL505567-1651 |
505567-1651
| Heilind Number: | MOL505567-1651 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505567-1651 |
| ECAD Model: |
Description:
1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, 0.76µm Gold Plating, 16 Circuits, Tape and Reel, Black
More >>Specifications
Detailed Description
Introducing the Micro-Lock PLUS Connector Series 505567, designed for reliable connectivity in electronic applications. Featuring a compact pitch of 1.25 mm, this Surface Mount connector is ideal for space-constrained PCB designs. With Right Angle orientation and 16 positions, it offers versatile installation options. The contact mating area is gold-plated for enhanced conductivity and durability. Operating seamlessly in temperatures ranging from -40 to 105 °C, it ensures performance in diverse environments. With RoHS compliance, this connector meets environmental standards. Trust in the Micro-Lock Plus Connector System for efficient and secure PCB connections.

