| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505568-0371 |
| Color: | Black |
| Series: | 505568 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Connector Type: | Micro-Lock PLUS |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 1.25 mm |
| Voltage: | 50 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin-Bismuth |
| Termination Pitch: | 1.25 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 5055680371 |
| SKU: | MOL505568-0371 |
505568-0371
| Heilind Number: | MOL505568-0371 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505568-0371 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Experience high-performance connectivity with our Micro-Lock PLUS Vertical PCB Pin Header. Designed for optimal functionality, this connector features a surface mount termination method and three brass contacts with tin-bismuth plating, ensuring reliable conductivity. With a compact 1.25mm pitch and operating voltage of 50V AC/DC, it's ideal for various electronic applications. Its polyamide construction, along with a wide operating temperature range of -40 to 105°C, guarantees durability in demanding environments. RoHS compliant and UL agency certified, this component offers peace of mind in terms of quality and environmental responsibility. Perfect for wire-to-board connections, it's a must-have for your PCB assembly projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517223 - Manufacturing Process Change. Removal OF Hi-coat to make series PFAS free | Download | |||

