| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505568-0481 |
| Color: | Black |
| Series: | 505568 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Connector Type: | Micro-Lock PLUS |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 1.25 mm |
| Voltage: | 50 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .1 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Gold |
| Termination Pitch: | 1.25 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 5055680481 |
| SKU: | MOL505568-0481 |
505568-0481
| Heilind Number: | MOL505568-0481 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505568-0481 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MICROLOCKPLUS 4P Black Embossed Single Header Straight Connector, part of the Micro-Lock PLUS series. Designed for surface mount applications, this connector features 4 gold-plated contacts with a pitch of 1.25mm, suitable for both power and signal transmission at up to 50V AC/DC and 1.5A. Constructed with durable polyamide material, it offers reliable performance in a wide operating temperature range from -40 to 105°C. With features like PCB retention, polarization, and mating cycle durability, it ensures secure and consistent connectivity in wire to board setups. This RoHS-compliant connector is ideal for various electronic applications requiring compact and efficient PCB pin header solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517223 - Manufacturing Process Change. Removal OF Hi-coat to make series PFAS free | Download | |||

