| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505568-0681 |
| Color: | Black |
| Series: | 505568 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Connector Type: | Micro-Lock PLUS |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 1.25 mm |
| Voltage: | 50 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .1 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Gold |
| Termination Pitch: | 1.25 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 5055680681 |
| SKU: | MOL505568-0681 |
505568-0681
| Heilind Number: | MOL505568-0681 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505568-0681 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Micro-Lock PLUS 6P Black Surface Mount Connector, a precision-engineered component designed for seamless PCB integration. This single-row connector features a vertical orientation and a termination pitch of 1.25mm, ensuring reliable performance in compact electronic assemblies. With gold-plated brass contacts, it offers enhanced conductivity and durability, rated for 1.5A at 50V AC/DC. The connector is RoHS compliant and operates efficiently in a wide temperature range from -40 to 105°C. Ideal for wire-to-board applications, it comes in embossed tape packaging for convenient handling. Its polarized design and PCB retention capability guarantee secure mating, while the option for contact and mating area plating adds versatility for various assembly requirements. Trust in the Micro-Lock PLUS Connector for high-quality connectivity solutions in your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/11/2026 | 517222 - Manufacturing Process Change. Removal of Hi-coat it will make the series PFAS free to meet foreseen industry requirement from some customers. | Download | |||

