| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505568-0851 |
| Series: | 505568 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Pitch: | 1.25 mm |
| Orientation: | Vertical |
| Number of Positions: | 8 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 5055680851 |
| SKU: | MOL505568-0851 |
505568-0851
| Heilind Number: | MOL505568-0851 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505568-0851 |
| ECAD Model: |
Description:
1.25mm Pitch, Micro-Lock Plus PCB Header, Vertical, Surface Mount, 0.76µm Gold Plating, 8 Circuits, Tape and Reel, Black
More >>Specifications
Detailed Description
Introducing our Micro-Lock PLUS Connector System, a cutting-edge solution for your PCB connectivity needs. This series, featuring a vertical orientation and surface mount termination method, offers high performance with a current rating of 1.5 A. With 8 positions and a pitch of 1.25 mm, it provides efficient and reliable connectivity in a compact form factor. Gold plating in the contact mating area ensures optimal signal transmission, even in demanding environments with an operating temperature range of -40 to 105 °C. Designed for versatility and durability, this connector system is RoHS compliant, meeting stringent environmental standards. Perfect for a wide range of applications, from consumer electronics to industrial equipment, it guarantees seamless and secure PCB connections. Trust in the Micro-Lock PLUS for high-quality performance in every connection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/11/2026 | 517222 - Manufacturing Process Change. Removal of Hi-coat it will make the series PFAS free to meet foreseen industry requirement from some customers. | Download | |||

