| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505568-1151 |
| Series: | 505568 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Pitch: | 1.25 mm |
| Orientation: | Vertical |
| Number of Positions: | 11 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 5055681151 |
| SKU: | MOL505568-1151 |
505568-1151
| Heilind Number: | MOL505568-1151 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505568-1151 |
| ECAD Model: |
Description:
1.25mm Pitch, Micro-Lock Plus PCB Header, Vertical, Surface Mount, 0.76µm Gold Plating, 11 Circuits, Tape and Reel, Black
More >>Specifications
Detailed Description
Introducing the Micro-Lock PLUS Connector System, a versatile solution for your PCB connectivity needs. With a pitch of 1.25mm and vertical orientation, this connector offers efficient and space-saving surface mount termination. Featuring 11 positions in a single row, it provides ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in diverse environments. The gold plating on the contact mating area ensures excellent conductivity, while RoHS compliance underscores our commitment to sustainability. Trust in the Micro-Lock PLUS for seamless and dependable PCB connections.

