| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505575-0381 |
| Color: | Black |
| Series: | 505575 - Micro-Lock PLUS |
| Amperage: | 3 A |
| Connector Type: | Micro-Lock PLUS |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Tape |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 5055750381 |
| SKU: | MOL505575-0381 |
505575-0381
| Heilind Number: | MOL505575-0381 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505575-0381 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Micro-Lock PLUS 3 A Connector, combining sleek design with reliable performance. This black connector, part of the 505575 series, features three contacts in a single row for efficient connectivity. With a surface mount termination method and brass contact material, it ensures durability in various applications. The 2 mm pitch, 250 V AC/DC voltage rating, and wide operating temperature range from -40 to 105 °C make it suitable for diverse electronic setups. Designed for vertical orientation with embossed tape packaging on reel, it facilitates easy assembly through vacuum pick-up tape. The matte tin plating on contact mating areas ensures stable conductivity over 30 mating cycles, while PCB retention and polarization features enhance secure integration. RoHS compliant and crafted from polyamide, it meets high safety and environmental standards. Perfect for wire-to-board connections, this connector is a reliable choice for your PCB assembly needs.

