| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505575-0471 |
| Color: | Black |
| Series: | 505575 - Micro-Lock PLUS |
| Connector Type: | Micro-Lock PLUS |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Keying: | No |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 505575-0471 5055750471 505575 |
| SKU: | MOL505575-0471.P |
505575-0471
| Heilind Number: | MOL505575-0471.P |
| Manufacturer: | Molex |
| Manufacturer Number: | 505575-0471 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Cut Tape - 2.00mm Pitch, Micro-Lock Plus PCB Header, Single Row, Vertical, Surface Mount, Matte Tin Plating, Positive Lock, 4 Circuits, Black
More >>Specifications
Detailed Description
Enhance your PCB connections with this Micro-Lock Plus PCB Header. Designed for surface mounting, it features a sleek black finish and a single-row configuration with four circuits. The header ensures secure mating with its positive lock mechanism and is constructed with durable polyamide material. With a pitch of 2mm and voltage rating of 250V AC/DC, it offers reliable performance in various electronic applications. The matte tin plating on the contacts ensures efficient signal transfer, while its polarization features guarantee proper alignment during assembly. RoHS compliant and offering 30 mating cycles, this header is a dependable choice for wire-to-board connections.

