| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505575-0481 |
| Color: | Black |
| Series: | 505575 - Micro-Lock PLUS |
| Amperage: | 3 A |
| Connector Type: | Micro-Lock PLUS |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Tape |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 5055750481 |
| SKU: | MOL505575-0481 |
505575-0481
| Heilind Number: | MOL505575-0481 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505575-0481 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable connectivity with the Micro-Lock PLUS series 505575. Featuring a sleek black design, this surface-mount connector boasts 4 contacts in a single row, perfect for wire-to-board applications. With a 3A amperage and 250V AC/DC voltage rating, it ensures efficient power transmission. Crafted with durable materials like brass and polyamide, and operating in a wide temperature range from -40 to 105°C, it guarantees long-lasting performance. The matte tin plating on the mating and termination areas offers excellent conductivity. Its vertical orientation, PCB retention, and polarization make installation a breeze, while the embossed tape packaging simplifies handling. RoHS compliant and with a 30 mating cycle durability, this connector is a dependable choice for your PCB projects.

