| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505575-0771 |
| Color: | Black |
| Series: | 505575 - Micro-Lock PLUS |
| Amperage: | 3 A |
| Connector Type: | Micro-Lock PLUS |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 5055750771 |
| SKU: | MOL505575-0771 |
505575-0771
| Heilind Number: | MOL505575-0771 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505575-0771 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our Micro-Lock PLUS Connector, a reliable solution for your electronic assembly needs. Designed for surface mount applications, this black connector features seven brass contacts in a single row, ensuring efficient power transmission at 3A and 250V AC/DC. With a pitch of 2mm and operating temperature range of -40 to 105°C, it offers versatility and durability in various environments. The polyamide construction and matte tin plating guarantee robust performance, while its vertical orientation and PCB retention ensure secure installation. RoHS compliant and designed for wire-to-board connections, this connector is a perfect choice for your PCB assembly projects.

