| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505575-0781 |
| Color: | Black |
| Series: | 505575 - Micro-Lock PLUS |
| Amperage: | 3 A |
| Connector Type: | Micro-Lock PLUS |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Tape |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 5055750781 |
| SKU: | MOL505575-0781 |
505575-0781
| Heilind Number: | MOL505575-0781 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505575-0781 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the Micro-Lock PLUS Series. This black connector features seven contacts on a single row, offering a streamlined solution for your surface mount applications. With a durable polyamide construction and matte tin plating, it ensures reliable performance in a wide temperature range. Its vertical orientation and PCB retention capability make it easy to install and secure in place. Designed for wire-to-board connections, it's perfect for various electronic projects. RoHS compliant and crafted for longevity, it's the ideal choice for your PCB connector needs.

