505575-1081

Heilind Number:MOL505575-1081
Manufacturer:Molex
Manufacturer Number:505575-1081
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.0W/B SMT STPLUG 10C BLK WKA EMBSTPPKG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505575-1081
Color:Black
Series:505575 - Micro-Lock PLUS
Amperage:3 A
Connector Type:Micro-Lock PLUS
Number of Contacts:10
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2 mm
Voltage:250 V AC/DC
Material:Polyamide
Orientation:Vertical
Keying:No
Pick and Place:Vacuum Pick-Up Tape
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:1 µm
Number of Contacts Loaded:10
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Part Aliases:5055751081
SKU:MOL505575-1081

Detailed Description

Introducing the 505575-1081, a high-performance connector from the Micro-Lock PLUS series. Designed for optimal power transmission and data connectivity, this black connector boasts 10 contacts, with a current rating of 3A and a voltage capacity of 250V AC/DC. Its durable brass contact material and polyamide housing ensure reliable performance in a wide range of operating temperatures from -40 to 105 °C. Featuring surface mount termination and matte tin plating, this connector offers secure and efficient PCB integration. With keying, PCB retention, and polarization features, it guarantees easy and error-free assembly. RoHS compliant and suitable for wire-to-board applications, the 505575-1081 is the perfect choice for demanding electronic systems.