| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505575-1281 |
| Color: | Black |
| Series: | 505575 - Micro-Lock PLUS |
| Amperage: | 3 A |
| Connector Type: | Micro-Lock PLUS |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Tape |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 5055751281 |
| SKU: | MOL505575-1281 |
505575-1281
| Heilind Number: | MOL505575-1281 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505575-1281 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our Micro-Lock PLUS connector. Sleek and efficient, this black connector boasts 12 brass contacts for optimal performance. With a surface mount termination method and embossed tape packaging, it's easy to integrate into your PCB design. Operating at a voltage of 250 V AC/DC and meeting RoHS compliance, it's both reliable and environmentally friendly. Its vertical orientation, matte tin plating, and vacuum pick-up tape make assembly a breeze. Perfect for wire-to-board applications, it's a must-have for your next project. Upgrade to the Micro-Lock PLUS and experience seamless connectivity like never before.

