| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505578-1071 |
| Color: | Black |
| Series: | 505578 - Micro-Lock PLUS |
| Amperage: | 3 A |
| Connector Type: | Micro-Lock PLUS |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 5055781071 |
| SKU: | MOL505578-1071 |
505578-1071
| Heilind Number: | MOL505578-1071 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505578-1071 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with the Micro-Lock PLUS series 505578, featuring a sleek black design. This Surface Mount connector, with 10 contacts in a single row, offers reliable performance with a 3A amperage and 250V AC/DC voltage. Constructed with durable Polyamide and Brass materials, it ensures longevity even in harsh environments, with an operating temperature range of -40 to 105°C. The Matte Tin plating on the contact mating area guarantees secure and efficient conductivity, while its right-angle orientation and PCB retention make it easy to install. RoHS compliant and designed for wire-to-board applications, this connector is a must-have for your PCB assembly needs.

