505597-9100

Heilind Number:MOL505597-9100
Manufacturer:Molex
Manufacturer Number:505597-9100
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MUO 2.5 Crimp Terminal, Female, SHKV0.5 and 20 AWG, Copper Alloy, Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505597-9100
Series:505597 - MUO 2.5
Amperage:5 A
Connector Type:MUO 2.5
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Copper Alloy
Packaging:Bag
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:.762 µm
Wire Size:20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 3 AWG, .5 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.25 - 2 mm
Part Aliases:5055979100
SKU:MOL505597-9100

Detailed Description

Enhance your wire connections with precision using the MUO 2.5 Crimp Terminal. Designed for seamless compatibility with SHKV0.5 and 20 AWG wires, this female terminal ensures secure and efficient signal transmission. Crafted from durable copper alloy with tin plating, it guarantees reliable conductivity. With a 5 A amperage rating, it meets high-performance standards. Suitable for crimp or compression termination methods, it offers versatility in installation. RoHS compliant and packaged in a convenient bag, it is an essential component for your connector system. Perfect for wire sizes ranging from 24 AWG to .5 AWG, it is ideal for various circuit applications. Upgrade your connections with this premium contact terminal.