| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505605-0800 |
| Color: | Natural |
| Series: | 505605 - CP-3.3 |
| Connector Type: | CP-3.3 |
| Gender: | Receptacle |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Pitch: | 3.3 mm |
| Material: | PBT |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 3.3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5056050800 |
| SKU: | MOL505605-0800 |
505605-0800
| Heilind Number: | MOL505605-0800 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505605-0800 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
CP-3.3 Receptacle Housing, 3.30mm Pitch, Dual Row, Polarized, Positive Inertia Lock, 8 Circuits, Natural
More >>Specifications
Detailed Description
Enhance your connectivity with our CP-3.3 Receptacle Housing. This dual-row, polarized housing features a positive inertia lock, ensuring secure connections. With 8 circuits and a 3.30mm pitch, it's perfect for signal applications. Crafted from durable PBT material in a natural color, it's both reliable and visually appealing. UL agency certified and RoHS compliant, you can trust in its quality and environmental responsibility. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its keying feature and lock to mating part option provide added security, while its wire-to-wire connector system offers versatility. Ideal for pin and socket housings, this connector is a must-have for your electronic setups.

