| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505605-1000 |
| Color: | Natural |
| Series: | 505605 - CP-3.3 |
| Connector Type: | CP-3.3 |
| Gender: | Receptacle |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Pitch: | 3.3 mm |
| Material: | PBT |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 3.3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5056051000 |
| SKU: | MOL505605-1000 |
505605-1000
| Heilind Number: | MOL505605-1000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505605-1000 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
CP-3.3 Receptacle Housing, 3.30mm Pitch, Dual Row, Polarized, Positive Inertia Lock, 10 Circuits, Natural
More >>Specifications
Detailed Description
Enhance your connectivity with our CP-3.3 Receptacle Housing, designed for seamless integration in dual-row setups. Featuring a 3.30mm pitch and 10 circuits, this housing ensures reliable signal transmission. Its natural color and polarized, positive inertia lock mechanism guarantee secure connections. Crafted from durable PBT material and compliant with RoHS standards, it offers both performance and environmental responsibility. With operating temperatures ranging from -40 to 105°C, it's suitable for various environments. UL agency certified and with keying for added safety, it's the perfect choice for wire-to-wire applications in the 505605 - CP-3.3 connector series.

