| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505605-1200 |
| Color: | Natural |
| Series: | 505605 - CP-3.3 |
| Connector Type: | CP-3.3 |
| Gender: | Receptacle |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | 3.3 mm |
| Material: | PBT |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 3.3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 5056051200 |
| SKU: | MOL505605-1200 |
505605-1200
| Heilind Number: | MOL505605-1200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505605-1200 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
CP-3.3 Receptacle Housing, 3.30mm Pitch, Dual Row, Polarized, Positive Inertia Lock, 12 Circuits, Natural
More >>Specifications
Detailed Description
Enhance your connectivity with our CP-3.3 Receptacle Housing, offering a 3.30mm pitch and dual-row design for efficient signal transmission. This polarized housing features a positive inertia lock, ensuring secure connections in diverse applications. With 12 circuits, it accommodates multiple contacts, while its natural color blends seamlessly with any setup. Crafted from durable PBT material and RoHS compliant, it guarantees both performance and environmental responsibility. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various signal applications. Easy to install and ensuring proper mating with its keying feature, this housing is essential for wire-to-wire connections. Upgrade your connectivity setup with this high-quality component.

