| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505606-0400 |
| Color: | Natural |
| Series: | 505606 - CP-3.3 |
| Connector Type: | CP-3.3 |
| Gender: | Plug |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Pitch: | 3.3 mm |
| Material: | PBT |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 3.3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5056060400 |
| SKU: | MOL505606-0400 |
505606-0400
| Heilind Number: | MOL505606-0400 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505606-0400 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
CP-3.3 Plug Housing, 3.30mm Pitch, Dual Row, Polarized, Positive Inertia Lock, 4 Circuits, Natural
More >>Specifications
Detailed Description
The CP-3.3 Plug Housing features a 3.30mm pitch, dual row design with polarized, positive inertia locking for secure connections. With four circuits and natural color, it offers reliable performance in signal applications. Constructed from PBT material, it ensures durability, while UL agency certification guarantees quality. Operating temperature range of -40 to 105 °C makes it suitable for various environments. The housing is designed for wire-to-wire connectors and incorporates keying for proper alignment. RoHS compliant, it meets environmental standards, making it a responsible choice for your connectivity needs.

