| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505606-0800 |
| Color: | Natural |
| Series: | 505606 - CP-3.3 |
| Connector Type: | CP-3.3 |
| Gender: | Plug |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Pitch: | 3.3 mm |
| Material: | PBT |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 3.3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5056060800 |
| SKU: | MOL505606-0800 |
505606-0800
| Heilind Number: | MOL505606-0800 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505606-0800 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
CP-3.3 Plug Housing, 3.30mm Pitch, Dual Row, Polarized, Positive Inertia Lock, 8 Circuits, Natural
More >>Specifications
Detailed Description
Enhance your connectivity with the CP-3.3 Plug Housing, featuring a 3.30mm pitch and dual-row design for efficient signal transmission. This polarized connector ensures secure mating with positive inertia lock technology, guaranteeing reliable performance. With eight circuits and natural color, it's perfect for various applications. Crafted from durable PBT material meeting flammability standards, this connector is built to last. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. UL certified and RoHS compliant, it meets quality and environmental standards. Whether for wire-to-wire connections or other circuit applications, this connector is a versatile solution for your needs.

