| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505606-0801 |
| Color: | Black |
| Series: | 505606 - CP-3.3 |
| Connector Type: | CP-3.3 |
| Gender: | Plug |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Pitch: | 3.3 mm |
| Material: | PBT |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 3.3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5056060801 |
| SKU: | MOL505606-0801 |
505606-0801
| Heilind Number: | MOL505606-0801 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505606-0801 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
CP-3.3 Plug Housing, 3.30mm Pitch, Dual Row, Polarized, Positive Inertia Lock, 8 Circuits, Black
More >>Specifications
Detailed Description
Enhance your connectivity with our CP-3.3 Plug Housing, meticulously designed for optimal performance. This dual-row housing, featuring a 3.30mm pitch, offers secure and efficient connections for your projects. With a polarized and positively inertia-locked design, it ensures reliable mating every time. Crafted from high-quality PBT material in a sleek black finish, it not only guarantees durability but also adds a professional touch to your setup. With eight circuits and two rows, it accommodates multiple connections with ease. Designed for signal applications, it operates flawlessly in a wide temperature range from -40 to 105 °C. UL agency certified and RoHS compliant, it meets stringent quality standards. Perfect for wire-to-wire connections, this housing is essential for any setup requiring secure and efficient signal transmission.

