| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505606-1000 |
| Color: | Natural |
| Series: | 505606 - CP-3.3 |
| Connector Type: | CP-3.3 |
| Gender: | Plug |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Pitch: | 3.3 mm |
| Material: | PBT |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 3.3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5056061000 |
| SKU: | MOL505606-1000 |
505606-1000
| Heilind Number: | MOL505606-1000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505606-1000 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
CP-3.3 Plug Housing, 3.30mm Pitch, Dual Row, Polarized, Positive Inertia Lock, 10 Circuits, Natural
More >>Specifications
Detailed Description
Enhance your connectivity with the CP-3.3 Plug Housing. Featuring a 3.30mm pitch and designed for dual-row, polarized, and positive inertia lock configurations, this housing ensures secure and reliable connections. With 10 circuits and a natural color finish, it's both functional and visually appealing. Crafted from PBT material with UL certification, it guarantees durability and safety. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Ideal for signal applications, it offers keying for easy identification and polarization for proper mating. Whether for wire-to-wire connections or other circuit setups, this housing is a versatile solution that meets RoHS compliance standards. Upgrade your connector system with this essential component.

