| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505606-1200 |
| Color: | Natural |
| Series: | 505606 - CP-3.3 |
| Connector Type: | CP-3.3 |
| Gender: | Plug |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | 3.3 mm |
| Material: | PBT |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 3.3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 5056061200 |
| SKU: | MOL505606-1200 |
505606-1200
| Heilind Number: | MOL505606-1200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505606-1200 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
CP-3.3 Plug Housing, 3.30mm Pitch, Dual Row, Polarized, Positive Inertia Lock, 12 Circuits, Natural
More >>Specifications
Detailed Description
Enhance your connectivity with our CP-3.3 Plug Housing, featuring a 3.30mm pitch and dual-row design for efficient signal transmission. This polarized housing, with positive inertia lock, ensures secure mating in high-vibration environments. With 12 circuits and natural color, it's perfect for various applications. Crafted from durable PBT material, it guarantees reliability even in harsh conditions. The keying option adds convenience, while RoHS compliance reflects our commitment to sustainability. Experience seamless wire-to-wire connection with this essential component.

