| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505608-0000 |
| Series: | 505608 - CP-3.3 |
| Amperage: | 6 A |
| Connector Type: | CP-3.3 |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Voltage: | 300 V AC/DC |
| Packaging: | Reel |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .914 µm |
| Contact Termination Plating Thickness: | .914 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.55 - 2.6 mm |
| Part Aliases: | 5056080000 |
| SKU: | MOL505608-0000 |
505608-0000
| Heilind Number: | MOL505608-0000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505608-0000 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the CP-3.3 Male Connector, designed for seamless signal transmission in various applications. With a durable copper alloy construction and tin plating, this connector ensures reliable performance at up to 300V AC/DC. Suitable for wire sizes ranging from 22 AWG to 18 AWG, it offers versatile compatibility for your projects. Whether you prefer crimp or compression termination methods, this connector guarantees a secure and efficient fit. RoHS compliant and packaged on a convenient reel, it's a must-have component for your connector system. Elevate your wiring setup with the CP-3.3 Male Connector.

