| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50639-8028 |
| Series: | 50639 |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Packaging: | Reel |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Mating Cycles: | 750 |
| Contact Termination Plating Thickness: | 1.016 µm |
| Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.2 mm |
| Part Aliases: | 0506398028 |
| SKU: | MOL50639-8028 |
50639-8028
| Heilind Number: | MOL50639-8028 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50639-8028 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire-to-wire connections with these male contacts, meticulously designed for optimal performance. With a termination method of either crimp or compression, installation is a breeze. Crafted from durable phosphor bronze with a tin plating, these contacts ensure reliable signal transmission. The gold-plated mating area guarantees a secure fit, rated for up to 750 mating cycles. Suitable for wire sizes ranging from 24 to 28 AWG, they accommodate various applications with ease. RoHS compliant and packaged on reels, these contacts are an essential component for any connector system.

