| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50660-9001 |
| Series: | 50660 |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .813 µm |
| Contact Termination Plating Thickness: | .813 µm |
| Wire Size: | 20 AWG, 22 AWG, .3 - .5 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.6 - 1.4 mm |
| Part Aliases: | 800753863170 50660-9001 0506609001 |
| SKU: | MOL50660-9001 |
50660-9001
| Heilind Number: | MOL50660-9001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50660-9001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
1.00mm Crimp Pin Terminal, Pre-Tinned Brass
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2025 | 514995 - End of Life. LTB 11/28/24 LTS 3/5/25 | Download | |||

