| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51-24-1022 |
| Series: | 70985 - LFH |
| Amperage: | 1 A |
| Number of Contacts: | 40 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 1.27 mm |
| Voltage: | 40 V |
| Orientation: | Vertical |
| Component Type: | Terminal Stick |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 40 |
| Shielded: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG, 30 AWG, 32 AWG, 34 AWG, 36 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | No |
| Product Name: | LFH |
| Part Aliases: | 0051241022 70985-4001 |
| SKU: | MOL51-24-1022 |
51-24-1022
Specifications
Detailed Description
Introducing a high-performance connector from our LFH series, designed for optimal connectivity in high-speed applications. This vertical terminal stick features 40 gold-plated contacts, ensuring reliable signal transmission. With a surface mount termination method and a pitch of 1.27mm, it offers easy installation on circuit boards. Operating at 40V and 1A, it meets the demands of power-intensive systems. Shielded for enhanced signal integrity, this connector is ideal for use with wire sizes ranging from 28 to 36 AWG. Its tin-plated contact termination enhances durability and conductivity. With a polarized design and RoHS compliance, it guarantees safe and eco-friendly usage. Perfect for IO connectors and high-speed cage assemblies, this component is a vital asset for advanced electronic setups.

