| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51004-0600 |
| Series: | 51004 - MicroBlade |
| Amperage: | 2 A |
| Connector Type: | MicroBlade |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 85 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0510040600 |
| SKU: | MOL51004-0600 |
51004-0600
| Heilind Number: | MOL51004-0600 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51004-0600 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.00mm Pitch MicroBlade Wire-to-Board Housing, Friction Lock, 5.80mm Height, 6 Circuits
More >>Specifications
Detailed Description
Easily connect wire to board with our MicroBlade Series 51004 receptacle. With a pitch of 2mm and 6 contacts in a single row, this connector is perfect for signal applications. Constructed with durable polyester housing, it withstands temperatures ranging from -20 to 85°C. Certified for RoHS compliance, it meets global environmental standards. Featuring a locking mechanism for secure mating, it ensures reliable connections. Ideal for various industries, this MicroBlade connector offers high performance and quality. Stored in a convenient bag for easy handling, it's a must-have for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 105307-1202 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 19002-0001 | Avikrimp Fully Insulated Quick Disconnect, Female for 18-22 AWG Wire, Box | ![]() |
| Molex 19154-0015 | InsulKrimp Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 22-01-1042 | 2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 4 Circuits | ![]() |
| Molex 39-00-0210 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Nickel (Ni), 28-22 AWG | ![]() |
| Molex 502351-0300 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 3 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2023 | 511683REV1 - Obsolete. no replacement LTB: 11/28/22 LTS: 2/28/23 | Download | |||
| 04/17/2018 | 503041 - Obsolete. This is to inform you that the part(s) referenced in this notice will be made obsolete. Please contact your Molex Sales Engineer for additional questions concerning possible replacement part(s). Last Time Buy: January 17, 2018 | Download | |||
| 04/30/2016 | GCM 10720688 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 51022,51047,51065,51114. There is no change in design and process for Molex Malaysia, therefore no change in the Molex assembly part number will occur either. No change of product fit, form, function. Sample can be provided upon request. First article inspection will be done. The implementation will be running change, and is able to trace by supplier's incoming lot. If you need to more details information, please contact our GCN coordinator. | Download | |||


